text.skipToContent text.skipToNavigation

Référence fabricant

IRGB4062DPBF

IRGB4062DPbF Series 600 V 24 A N-Channel Bipolar Transistor IGBT - TO-220AB

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 48A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 53ns
Turn-off Delay Time: 115ns
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The IRGB4062DPBF is a 600V, 24 Amp, N-Channel IGBT.  These devices are suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses. Benefits include;

- Rugged Transient Performance for Increased Reliability

- Excellent Current Sharing in Parallel Operation

- Low EMI

The IRGB4056DPBF come in the Industry standard TO-220AB package.  These IGBTS are co-packaged with an ultra-fast, ultra-soft-recovery diode.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
50
Total 
5 760,00 $
USD
Quantité
Prix Internet
1
$7.20
10
$6.61
40
$6.28
125
$6.02
400+
$5.76
Product Variant Information section