text.skipToContent text.skipToNavigation

Référence fabricant

FF11MR12W1M1B11BOMA1

FF11MR12W1M1_B11 1200 V 100A EasyDUAL Module with CoolSiC™ Mosfet / PressFIT/NTC

Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 11.3mΩ
Rated Power Dissipation: 20mW
Qg Gate Charge: 248nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 25.1ns
Turn-off Delay Time: 64.3ns
Rise Time: 16.4ns
Fall Time: 28ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 7.36nF
Méthode de montage : Chassis Mount
Pricing Section
Stock:
0
Commande minimale :
24
Multiples de :
24
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3 636,72 $
USD
Quantité
Prix Internet
1
$182.82
3
$169.42
5
$163.52
15
$151.53
25+
$146.26
Product Variant Information section