text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Référence fabricant

NTMFS5C645NT1G

NTMFS5 Series 60 V 20 A 4.5 mOhm Single N-Channel MOSFET - DFN-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2213
Product Specification Section
onsemi NTMFS5C645NT1G - Caractéristiques techniques
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 20.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 13.2ns
Turn-off Delay Time: 27ns
Rise Time: 36.3ns
Fall Time: 5.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1510pF
Style d'emballage :  DFN-5
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
1 500
États-Unis:
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
4 500
Délai d'usine :
N/A
Commande minimale :
1500
Multiples de :
1500
Total 
2 265,00 $
USD
Quantité
Prix Internet
1 500+
$1.51
Product Variant Information section