text.skipToContent text.skipToNavigation

Référence fabricant

PSMN1R6-30MLHX

PSMN1R6 Series 30 V 160 A 1.9 mOhm N-Channel Logic Level Mosfet - LFPAK-33

Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 1916
Product Specification Section
Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 106W
Qg Gate Charge: 41nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 160A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 32ns
Rise Time: 34ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Input Capacitance: 2369pF
Style d'emballage :  LFPAK-33
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 500
Multiples de :
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Total 
765,00 $
USD
Quantité
Prix Internet
1 500
$0.51
3 000
$0.415
4 500
$0.41
6 000+
$0.405
Product Variant Information section