text.skipToContent text.skipToNavigation

Référence fabricant

PSMN6R9-100YSFX

PSMN6R9 Series 100 V 90 A 7 mOhm N-Channel Logic Level Mosfet - LFPAK-56

Nom du fabricant: Nexperia
Emballage standard:
Code de date: 1851
Product Specification Section
Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 238W
Qg Gate Charge: 50.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 14.8ns
Turn-off Delay Time: 27.6ns
Rise Time: 14.2ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.7V
Input Capacitance: 3570pF
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 500
Multiples de :
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 417,50 $
USD
Quantité
Prix Internet
1 500
$0.945
3 000+
$0.755