text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7104DN-T1-E3

Single N-Channel 12 V 0.007 Ohm 35 nC 3.8 W Silicon SMT Mosfet - POWERPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7104DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.007Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 35A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 50ns
Rise Time: 30ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Technology: Si
Height - Max: 1.12mm
Length: 3.4mm
Input Capacitance: 2800pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,060.00
USD
Quantity
Unit Price
3,000
$1.02
6,000+
$1.00
Product Variant Information section