text.skipToContent text.skipToNavigation

Manufacturer Part #

NVH4L020N120SC1

NVH4L02 Series 1200 V 20 mOhm 102 A N-Channel Mosfest - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVH4L020N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 101A
Input Capacitance: 2943pF
Power Dissipation: 500W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
450
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,762.50
USD
Quantity
Unit Price
450+
$37.25
Product Variant Information section