text.skipToContent text.skipToNavigation

Référence fabricant

8MA23334CF

Dual Lamp 5 Volt Input Dimming DC-AC Inverter Module for NEC NL6448BC20-18D

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The ERG 8mA23334 (8m class) low profile dc to ac inverter is specially designed to power the NEc NL6448BC20-18D LCd display module to a moderate brightness level from a +5 volt dc source.

Features :

  • Less Than 8 mm in height
  • LCD module specific
  • Display compatible output connector
  • Firm Specifications
  • Application Information
  • Designed , Manufactured and Supported in the USA
  • Custom input and output voltages
  • Flexible system Interface
  • Notebook Display Head Compatible

To learn more about 8MA23334CF product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
19,06 $
USD
Quantité
Prix Internet
1+
$19.06
Product Variant Information section