text.skipToContent text.skipToNavigation

Référence fabricant

8MAD3003F

Dual Lamp 12 Volt Input Dimming DC-AC Inverter Module for SHARP LQ084S3DG01

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG 8mAD3000 (8m series) dc to ac inverter features onboard connectors and can be easily dimmed using an external analog control signal or external PWM generator.

Powered by a regulated +12 volt Dc source, the 8mAD3003 is designed to power the Sharp LQ084S3DG01 display backlight.

Features :

  • Small Package Size, less than 9mm in height
  • High Dimming Ratio
  • High Efficiency
  • Made in U.S.A

To learn more about 8mAD3000 product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
26,25 $
USD
Quantité
Prix Internet
1
$26.25
4
$25.89
15
$25.55
25
$25.41
50+
$25.00
Product Variant Information section