text.skipToContent text.skipToNavigation

Référence fabricant

8MAD3084F

Dual Lamp 12 Volt Input Dimming DC-AC Inverter Module for NEC NL8060BC31-27

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG 8mAD3084 (8m series) dc to ac inverter features onboard connectors and can be easily dimmed using an external analog control signal or external PWM generator.

Powered by a regulated +12 volt Dc source, the 8mAD3084 is designed to power the NEc NL8060BC31-27 display backlight.

Features :

  • Small Package Size, less than 9mm in height
  • High Dimming Ratio
  • High Efficiency
  • Made in U.S.A

To learn more about 8MAD3084F product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
21,00 $
USD
Quantité
Prix Internet
1
$21.00
4
$20.72
15
$20.46
30
$20.32
75+
$20.00
Product Variant Information section