text.skipToContent text.skipToNavigation

Référence fabricant

8MAD3336F

Dual Lamp 12 Volt Input Dimming DC-AC Inverter Module for NEC6448BC20-18D

Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The ERG 8mAD3336 (8m series) dc to ac inverter features onboard connectors and can be easily dimmed using an external analog control signal or external PWM generator.

Powered by a regulated +12 volt Dc source, the 8mAD3336 is designed to power the NEC NL6448BC20-18D display backlight.

Features :

  • Small Package Size, less than 9mm in height
  • High Dimming Ratio
  • High Efficiency
  • Made in U.S.A

To learn more about 8mAD3336 product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
20,00 $
USD
Quantité
Prix Internet
1+
$20.00
Product Variant Information section