text.skipToContent text.skipToNavigation

Référence fabricant

8MAD3484F

Dual Lamp 5 Volt Input Dimming DC-AC Inverter Module for NEC6448BC33-63D

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The ERG 8mAD3484F (8m series) dc to ac inverter features onboard connectors and can be easily dimmed using an external analog control signal or external PWM generator.

Powered by a regulated +5 volt Dc source, the 8mAD3484F is designed to power the NEC NL6448BC33-63D  display backlight.

Features :

  • Small Package Size, less than 9mm in height
  • High Dimming Ratio
  • High Efficiency
  • Made in U.S.A

To learn more about 8MAD3484F product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
26,25 $
USD
Quantité
Prix Internet
1+
$26.25
Product Variant Information section