text.skipToContent text.skipToNavigation

Référence fabricant

D10M65JF

D Series Single 12 V Input Dimming DC to AC Inverter

Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The D10m65JF is a generic dc to ac inverter designed to generate 6.5 marms into a 750 - 950 volt load (ccFL) from a nominal 12 volt dc source. It can be easily dimmed using an external analog control signal.

Features :

  • Low Profile ( 10mm )
  • Display compatible connector
  • High efficiency

To learn more about D10M65JF product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
18,75 $
USD
Quantité
Prix Internet
1+
$18.75
Product Variant Information section