text.skipToContent text.skipToNavigation

Référence fabricant

DMA22514F

DMA Series Dual 12 V Input Dimming DC to AC Inverter for Sharp LQ121S1DG31

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG DMA22514F (DMA Series) DC to AC features onboard connectors and can be easily dimmed using an external pulse-width modulated control signal. This unit is less than 13mm in height and the two mounting holes makes installation very straight forward.

Features :

  • Small package size, less than 13mm in height
  • High Efficiency
  • Made in U.S.A

To learn more about DMA22514F product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
21,00 $
USD
Quantité
Prix Internet
1
$21.00
4
$20.72
15
$20.46
30
$20.32
75+
$20.00
Product Variant Information section