text.skipToContent text.skipToNavigation

Référence fabricant

DMA22700F

DMA Series Dual 12 V Input Dimming Inverter for Sharp LQ104S1DG21/LQ104V1DG51

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG DMA22700F (DMA Series) DC to AC features onboard connectors and can be easily dimmed using an external pulse-width modulated control signal. This unit is less than 13mm in height and the two mounting holes makes installation very straight forward.

Powered by a regulated 12 volt Dc source the DMA22700F is specially designed to power the sharp LQ104S1DG21 and LQ104V1DG51 backlights.

Features :

  • Small package size, less than 13mm in height
  • High Efficiency
  • Made in U.S.A
  • To learn more about DMA22700F product family, Click Here

    Pricing Section
    Stock globale:
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    N/A
    Commande minimale :
    1
    Multiples de :
    1
    Total 
    21,00 $
    USD
    Quantité
    Prix Internet
    1
    $21.00
    4
    $20.72
    15
    $20.46
    30
    $20.32
    75+
    $20.00
    Product Variant Information section