text.skipToContent text.skipToNavigation

Référence fabricant

DMAD3006F

DMA Series Dual 12 V Input Dimming Inverter for Sharp LQ121S1DG31

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG DMAD3006 (DMA series) dc to ac inverter features onboard connectors and can be easily dimmed using the onboard PWM Dimming or an external PWM generator.

Powered by a regulated +12 Volt Dc source, the DMAD3006 is designed to power the backlight of the Sharp LQ121S1DG31.

Features :

  • Small package size, less than 13mm in height
  • High Efficiency
  • High Dimming Ratio
  • Made in U.S.A

    To learn more about DMAD3006F product family, Click Here

  • Pricing Section
    Stock globale:
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    N/A
    Commande minimale :
    1
    Multiples de :
    1
    Total 
    25,20 $
    USD
    Quantité
    Prix Internet
    1
    $25.20
    4
    $24.85
    15
    $24.52
    25
    $24.40
    50+
    $24.00
    Product Variant Information section