text.skipToContent text.skipToNavigation

Référence fabricant

DMD42850F

DMD Series Quad Lamp 12 Volt Input Dimming Inverter for Sharp LQ150X1LW71

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG DMD42850 (DMD series) dc to ac inverter features onboard connectors and can be easily dimmed using the onboard PWM Dimming or an external PWM generator.

Powered by a regulated +12 Volt Dc source, the DMD42850 is designed to power the backlight of the Sharp LQ150X1LW71.

Features :

  • Small package size, less than 13mm in height
  • High Efficiency
  • High Dimming Ratio
  • Made in U.S.A

    To learn more about DMD42850 product family, Click Here

  • Pricing Section
    Stock globale:
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    N/A
    Commande minimale :
    1
    Multiples de :
    1
    Total 
    35,00 $
    USD
    Quantité
    Prix Internet
    1
    $35.00
    4
    $34.49
    10
    $34.16
    25
    $33.83
    40+
    $33.33
    Product Variant Information section