text.skipToContent text.skipToNavigation

Référence fabricant

K2767F

Dual 12 Volt Input Dimming DC to AC Inverter for NEC NL3224BC35-20

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG K2767 (8m class) low profile dc to ac inverter is specially designed to power the NEC NL3224BC35-20 LCD display module to a moderate brightness level from a +12 volt dc source.

Features:

  • Less Than 8 mm in height
  • LCD module specific
  • Display compatible output connector
  • Firm Specifications
  • Application Information
  • Designed , Manufactured and Supported in the USA
  • Custom input and output voltages
  • Flexible system Interface
  • Notebook Display Head Compatible

Specifications:

  • Surface temperature must not exceed 80 degrees C; thermal management actions may be required
  • Input Current in excess of maximum may indicate a load/inverter mismatch condition, which can result in reduced reliability
  • Provide data is not tested but guaranteed by design

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Mounting hardware should be non-conductive
  • Open framed inverters should not be used in applications at altitudes over 10,000 feet

To learn more about K276xx product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
18,38 $
USD
Quantité
Prix Internet
1
$18.38
4
$18.15
15
$17.93
40
$17.77
100+
$17.50
Product Variant Information section