text.skipToContent text.skipToNavigation

Référence fabricant

LD2909F

Dual Lamp 12 Volt Dimming DC to AC Inverter for NEC NL10276BC30-10

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG LD2909F (LD Series) dc to ac inverter features onboard cpnnectors and can be easily dimmed using an external pulse-width modulated control signal or an external PWM generator.

Powred by a regulated 12 volt DC source, the LD2909F is designed to power the backlight of the NEC NL 10276BC30-10.

Features:

  • Small package size, less than 9mm in height
  • High dimming ratio ( reater than 1000:1)
  • High Efficiency
  • Made in U.S.A

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Mounting hardware should be non-conductive
  • Open framed inverters should not be used in applications at altitudes over 10,000 feet

To learn more about LD29xx product family, Click Here 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
28,09 $
USD
Quantité
Prix Internet
1
$28.09
4
$27.70
15
$27.33
25
$27.19
50+
$26.75
Product Variant Information section