text.skipToContent text.skipToNavigation

Référence fabricant

MS263205F

Six Lamp 12 Volt Input Dimming CCFL Inverter Module

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The ERG MS263205 dc to ac inverter features onboard cpnnectors and can be easily dimmed using an external pulse-width modulated control signal or using the onboard PWM with an external analog voltage. This unit is less than 9mm in height and the six mounting holes makes installation very straight forward.

Powered by a regulated 12 volt DC source, the MS263205 is designed to power the Fujitsu FLC59UXC8V display.

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Mounting hardware should be non-conductive
  • Open framed inverters should not be used in applications at altitudes over 10,000 feet

To learn more about MS26xx product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
120,75 $
USD
Quantité
Prix Internet
1
$120.75
3
$118.76
4
$118.24
10
$116.61
15+
$115.00
Product Variant Information section