text.skipToContent text.skipToNavigation

Référence fabricant

R243801F

Four Lamp 12 Volt Dimming DC to AC Inverter for NEC NL10276BC30-18L

Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The ERG R243801F dc to ac inverter is specifically designed to power the NEC NL 10276BC30-18L backlight module. It provides for flicker-free dimming from either an analog or digital control input.

The R243801F's high power density, dimming control, and encapsulated package make it the ideal power source for applications where high efficiency and reliability in lighting multiple lamp backlights are critical.

Specifications:

  • Surface temperature must not exceed 80 degrees C; thermal management actions may be required
  • Input Current in excess of maximum may indicate a load/inverter mismatch condition, which can result in reduced reliability
  • Provide data is not tested but guaranteed by design

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Mounting hardware should be non-conductive
  • Open framed inverters should not be used in applications at altitudes over 10,000 feet

To learn more about R243xx product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
45,00 $
USD
Quantité
Prix Internet
1+
$45.00
Product Variant Information section