text.skipToContent text.skipToNavigation

Référence fabricant

SE23605CF

Dual Lamp 12 Volt Input DC to AC Inverter Module for NEC NL60448BC20-20

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
$Fonctionnalités et applications

The SE23605CF (S-Series) dc to ac inverter is specially designed to power the NEC NL6448BC20-20 display module to a moderate brightness level from a +12 volt dc source.

The SE23605CF's small size and encapsulated package make it the ideal power source for applications where size, high efficiency and reliability are critical.

This standard inverter is designed to satisfy the most common cold-cathode lighting requirments for the display. Custom units, providing different inputs, outputs or package refinements are available.

Specifications:

  • Surface temperature must not exceed 80 degrees C; thermal management actions may be required
  • Input Current in excess of maximum may indicate a load/inverter mismatch condition, which can result in reduced reliability
  • Provide data is not tested but guaranteed by design

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Acretum should be left floating, not grounded

To learn more about SE23xx product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
19,95 $
USD
Quantité
Prix Internet
1
$19.95
4
$19.69
15
$19.44
30
$19.31
75+
$19.00
Product Variant Information section