text.skipToContent text.skipToNavigation

Référence fabricant

SE23872F

Dual Lamp 5 Volt Input DC to AC Inverter Module for Sharp LQ064V3DG01

Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The SE23872F (S-Series) dc to ac inverter is specially designed to power the Sharp LQ064V3DG01 display module to a moderate brightness level from a +12 volt dc source.

The SE23872F's small size and encapsulated package make it the ideal power source for applications where size, high efficiency and reliability are critical.

This standard inverter is designed to satisfy the most common cold-cathode lighting requirments for the display. Custom units, providing different inputs, outputs or package refinements are available.

Specifications:

  • Surface temperature must not exceed 80 degrees C; thermal management actions may be required
  • Input Current in excess of maximum may indicate a load/inverter mismatch condition, which can result in reduced reliability
  • Provide data is not tested but guaranteed by design

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Acretum should be left floating, not grounded

To learn more about SE23xx product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
16,00 $
USD
Quantité
Prix Internet
1+
$16.00
Product Variant Information section