text.skipToContent text.skipToNavigation

Référence fabricant

SFDLB3638F

SFDLB Series 12 V 17 mA Constant Current Smart Force LED Driver

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The SFDLB3638F is a LED driver, specifically designed for applications which require wide dimming and LCD brightness stability over a wide input voltage range.

Features:

  • Less than 8 mm in height
  • Wide input voltage range
  • Constant LED current
  • External or internal dimming
  • High dimming ratio
  • Separate enable & dimming function
  • Soft start
  • Frequency: 160 Hz
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
35,02 $
USD
Quantité
Prix Internet
1+
$35.02
Product Variant Information section