text.skipToContent text.skipToNavigation

Référence fabricant

SFDMB3638F

Smart Force Series 12 V Backlight LED Driver for NEC NL10276BC13-01C

Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
<P><STRONG>The SFDMB3638F is a Smart Force LED Driver, specifically designed for applications that require high efficiency, small footprint and LCD brightness stability over a wide input voltage range.</STRONG></P>
<P>It is designed to provide backlight power for NEC Display NECNL10276BC13-01C.</P>
<P><STRONG>Features:</STRONG></P>
<UL>
<LI>Less than 5 mm in height</LI>
<LI>Wide input voltage range</LI>
<LI>Constant LED current</LI>
<LI>With external PWM dimming signal, up to 1000:1 dimming ratio</LI>
<LI>Open and shot circuit protection</LI>
<LI>High efficiency</LI>
<LI>Seperate enable &amp; dimming function</LI>
<LI>Soft start</LI>
<LI>One year warranty</LI></UL><STRONG><U><A title="LED Drivers" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*SFDMB*%7c1%7c,Ny:True,Nea:True" target="">
<P><STRONG><U>View the available SFDMB3 series of LED Drivers</U></STRONG></A></U></STRONG></P>
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
20,00 $
USD
Quantité
Prix Internet
1+
$20.00
Product Variant Information section