text.skipToContent text.skipToNavigation

Référence fabricant

SFDMB3792F

Smart Force Series 12 V Backlight LED Driver for NL8048BC19 Displays

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
<P><STRONG>The SFDMB3792F is a Smart Force LED Driver, specifically designed for applications that require high efficiency, small footprint and LCD brightness stability over a wide input voltage range.</STRONG></P>
<P>It is designed to provide backlighting for NEC Displays NL8048BC19-02 and NL8048BC19-03.</P>
<P><STRONG>Features:</STRONG></P>
<UL>
<LI>Less than 5 mm in height</LI>
<LI>Wide input voltage range</LI>
<LI>Constant LED current</LI>
<LI>With external PWM dimming signal, up to 1000:1 dimming ratio</LI>
<LI>Open and shot circuit protection</LI>
<LI>High efficiency</LI>
<LI>Seperate enable &amp; dimming function</LI>
<LI>Soft start</LI>
<LI>One year warranty</LI></UL><STRONG><A title="" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*SFDMB37*%7c1%7c,Ny:True,Nea:True" target="">
<P><STRONG>View the Available SFDMB37x Series LED Drivers</STRONG></A></STRONG></P>
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
22,00 $
USD
Quantité
Prix Internet
1+
$22.00
Product Variant Information section