text.skipToContent text.skipToNavigation

Référence fabricant

SFDMDB4066F

Smart Force Series 12 V Backlight LED Driver for Sharp LQ070Y3LG3A Display

Modèle ECAD:
Nom du fabricant: ERG
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The ERG smart Force series of LED Drivers are specifically designed for applications which require high efficiency, small footprint and LCD brightness stability over a wide input voltage range.

Designed, Manufactured and supported within the USA, the SFDMD features:

  • 5mm or less in height
  • Wide input voltage range
  • Constant LED current
  • With external PWM dimming signal, Up to 255:1 dimming ratio
  • High Efficiency
  • Seperate enable and dimming function
  • Soft start
  • One year warranty

To learn more about SFDMDBx product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
26,40 $
USD
Quantité
Prix Internet
1+
$26.40
Product Variant Information section