text.skipToContent text.skipToNavigation

Référence fabricant

ZSP4423LCU/TR

ZSP4423 Series 2.2 to 5 V Surface Mount Electroluminescent Lamp Driver - MSOP-8

Modèle ECAD:
Nom du fabricant: ASIX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ASIX ZSP4423LCU/TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The ZSP4423 is a high voltage output DC-AC converter that can operate from a +2.2V to +5.0V power supply. The ZSP4423 is designed with our proprietary high voltage BiCMOS technology and is capable of supplying up to 200VPP signals, making it ideal for driving small electroluminescent lamps. The device features 10nA (typical) standby current, for use in low power portable products. An inductor is used to generate the high voltage, and an external capacitor is used to select the oscillator frequency. The ZSP4423 is offered in an 8-pin narrow SOIC package or an 8-pin MSOP package.

Features:

  • +2.2V to +5.0V battery operation
  • 10nA typical standby current
  • High voltage output typical 160VPP
  • Internal oscillator

Applications:

  • PDAs
  • MP3 players
  • Cellular phones
  • Remote controls
  • Handheld computers

Learn more about ZSP4423LCU/TR

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
1 712,50 $
USD
Quantité
Prix Internet
2 500
$0.685
5 000
$0.67
7 500
$0.665
10 000
$0.66
12 500+
$0.64
Product Variant Information section