text.skipToContent text.skipToNavigation

Référence fabricant

4168400XX-3

Eval board for AVP-1280 series with Controller Card Dual NTSC/PAL S-Video

Modèle ECAD:
Nom du fabricant: Digital View
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The AVP-1280 (4168400xx-3) is a compact high performance single board interface control­ler providing dedicated video connection for a wide range of TFT LCD panels up to SXGA (1280 x 1024) resolution. It is ideal for video surveillance, exploratory medical equipment, industrial, applications.

Features:

  • Four NTSC/PAL/SECAM inputs. Two via external RCA jacks, two via header connection
  • System information, run-time counter, OSD menu position, audio control, power down option, hot key function, user setting, OSD menu position, direct access function
  • Function Controls: Buttons, Infrared, RS-232 serial protocol

Accessories/Options:

  • OSD Digital Button Board           Kit 60110-3
  • OSD Vertical Membrane             Kit 60121-3
  • OSD Horizontal Membrane         Kit 60125-3
  • Inverter Interface Board           P/N 416040010-3
  • Power Input Cable                    P/N 426013800-3
  • RS-232 Cable                           P/N 416040010-3
  • Audio Amplifier                         P/N 416940020-3
  • IR Remote Control                    P/N 559000104-3
  • LVDS Adaptor Board                 P/N 416470210-3

To learn more about 4168400x product family, Click Here

 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
163,63 $
USD
Quantité
Prix Internet
1+
$163.63
Product Variant Information section