Référence fabricant
EVK-TA-TM047NBH01
LCD Eval Kit Controller Board for Tianma Display TM047NBH01 w/ Touch Panel
Product Specification Section
Amulet Technologies EVK-TA-TM047NBH01 - Spécifications du produit
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
$Fonctionnalités et applications
The EVK-TA-TM047NBH01 GEMboard™ Tianma 4.7” is a plug-and-play production display controller board that includes everything for driving the 4.7” 480x272 Tianma display TM047NBH01, including support for backlight and touch panels.
The board integrates easily to the display via a Flat Panel Cable (FPC). It also includes an Amulet GEM Graphical OS Chip ™ (AGB75LC04-QU-E 208 PQFP), a 32-megabit serial flash for storing GUI pages, and a 64-megabit SDRAM. Serial Interfaces are 3.3v UARTs, USB, RS232
Features:
- Amulet GEM Graphical OS Chip
- 24-pin Interconnector
- Royalty-Fre graphical operating system
- On- Board memory-32-Megabit dataflash or storing GUIPages
- Touch Panel Controller built into the GEM Graphical OS Chip
- Backlight circuit with PWM, can be controlled Via touch panel or serial command
- Color Supported - upto 24-bit + 8-bit Alpha
- Graphics Supported - GIF,JPEG,PNG
- Supports Unicode - Foreign language character sets
- Font Converter - Built-in
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix Internet
1+
$233.50
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box