text.skipToContent text.skipToNavigation

Référence fabricant

S1D13506F00A200

SVGA 64 K Colors 24 MB DRAM Controller - QFP15-128

Modèle ECAD:
Nom du fabricant: Epson Electronics America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  QFP-15-128
Méthode de montage : Surface Mount
Fonctionnalités et applications

The EPSON LCD Controller family of products offers operating system independent display solutions for embedded markets, such as Mobile Communications, Hand-Held PCs, Office Automation, and other embedded devices.

EPSON LCD controllers feature high-performance and low power consumption and include support for the most popular RISC processors. EPSON LCD Controllers support a wide range of LCD panels, including those from small to large scale and those from monochrome to color.

Support for the most popular RISC processors, in addition to all LCD panel types, provides the OEM with complete flexibility. EPSON innovative features such as EPSON Independent Simultaneous Display, SwivelView™, 2D Acceleration, “Picture-In-Picture Plus”, integrated USB Client, Digital Camera Interface, and Power Saving technology combine to provide an ideal display solution for a wide variety of applications.

Learn more about S1D13 family of Display Controllers

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
900
Multiples de :
90
Total 
11 961,00 $
USD
Quantité
Prix Internet
1+
$13.29
Product Variant Information section