text.skipToContent text.skipToNavigation

Référence fabricant

LQ080Y5DZ03

8" (800 x 480) LED Backlight TFT LCD Module

Modèle ECAD:
Nom du fabricant: Sharp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The LQ080Y5DZ03 is a color active matrix LCD (Liquid Crystal Display) module with resolution of 384,000 pixels and 8 inch diagonal. It is available in slim, lightweight and compact.

Features:

  • Utilizes a panel with a 15:9 aspect ratio, which makes the module suitable for use in wide-screen systems
  • The 8.0 inch screen produces a high resolution image that is composed of 384,000 pixels elements in a stripe arrangement
  • Graphics and texts can be displayed on a 800×RGB×480 dots panel with 262,144 colors by supplying
    18 bits (6 bits×RBG) data signal
  • Wide viewing field angle technology is employed
  • By adopting an active matrix drive, a picture with high contrast is realized
  • Reduced reflection as a result of low reflection black matrix and an antiglare (AG) and antireflection (AR) polarizer being adopted. The reflectance is 1.5% Typical
  • By COG method, realized a slim, lightweight, and compact module.
  • Realized a high quality picture of the natural color appearance by adopting Normally Black Mode which is superior to the color appearance
  • An inverted video display in the vertical and horizontal directions is possible.
  • The backlight is excellent of brightness rising characteristics at low temperature in consideration of automotive application
  • Minimized image flicker artifacts by implementing checker pattern dot inversion driving scheme

View the available LQ08 series of LCD Displays

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
20
Multiples de :
20
Total 
3 498,00 $
USD
Quantité
Prix Internet
20+
$174.90
Product Variant Information section