text.skipToContent text.skipToNavigation

Référence fabricant

LQ084S3LG03

8.4" SVGA (800 x 600) 330 nits LVDS Landscape RGB24 LED Backlight No Touch LCD

Modèle ECAD:
Nom du fabricant: Sharp
Emballage standard:
Product Variant Information section
Code de date: 1937
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 8.4in
Resolution: 800 x 600
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +75°C
Aspect Ratio: 4:3
Brightness: 330cd/m2
Active Area: 170.4 x 127.8 mm
Interface Type: LIN
Response Time: 35ms
Fonctionnalités et applications

The LQ084S3LG03 is a part of LQ084 series LED display. It has an operating temperature ranging from -30°C to +75°C.

Features:

  • Active Area:  170.4 x 127.8 mm 
  • Backlight System: 2 x 6 LED 
  • Brightness:  350 nits 
  • Contrast Ratio:  450:1 
  • Diagonal Size:  8.4-inch (21.3 cm) 
  • Display Mode:  Normally White  
  • Interface  LVDS: 16 M colors (8 bits/color) 
  • Outline Dimensions:  199.5 x 154.0 x 11.6 mm 
  • Pixel Format:  800 x 600  
  • Storage Temperature Range:  -30°C to +75°C 
  • Type:  SVGA
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
10
Multiples de :
10
Total 
2 257,90 $
USD
Quantité
Prix Internet
10+
$225.79
Product Variant Information section