text.skipToContent text.skipToNavigation

Référence fabricant

121404A1

Panjit 12.1 Inch 4 Wire Resistive Touch Screen

Modèle ECAD:
Nom du fabricant: PanJit Touch Screens
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 12.1in
Technology: Resistive
Fonctionnalités et applications

PanJit’s offers the broadcast range of customized solutions for Resistive Touch Screens to meet your project specification. Our design team is commited to be the per fect match supplier, no matter what your application requirements are, or the niche market you serve.

PanJit’s superior customization ability we will always be your stable and creative Resistive or Matrix Touch Screen manufacturer for your product designs.

Our affordable design and development fees combined with our short design cycle times, will allow you to meet your budget and development deadlines.

Custom Options:

  • Size range (diagonal) 1.8” up to 20”
  • Thickness: 0.7, 1.1, 1.8 and 2.8mm
  • Glass Strength
  • Surface Treatment
  • Surface Harness
  • Haze
  • Transmission Rates
  • Reflection
  • Operating Life
  • Hitting life
  • Environmental Conditions
  • EMI Shielding and Coating (Class B)
  • Heating
  • Sunlight Readable
  • Flexible Ribbon Cable position and length
  • G/F/G Glass Film Glass
  • PC (Polycarbonate) Substrate
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
150
Multiples de :
1
Total 
11 385,00 $
USD
Quantité
Prix Internet
1+
$75.90
Product Variant Information section