text.skipToContent text.skipToNavigation

Référence fabricant

141D01A1

10.4" Standard Resistive Multi-Touch Screen

Modèle ECAD:
Nom du fabricant: PanJit Touch Screens
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 14.1in
Technology: Resistive
Fonctionnalités et applications
The 141D01A1 is a Resistive Multi-Touch Screen with a Controller Part Number CTR-AMR-76A1 which Supports RMTS Sizes 14.1".

PanJit Touch Screens, as worldwide leader in Resistive Touch Screens proudly introduces to the market the release of our Resistive Multi-Touch Screens, with superior optical characteristics. Our Multi-Touch Screens, are the same structure as that of a standard Resistive Touch Screen, therefore the input method is a finger, stylus, or gloved hand.

Key Features:

  • Multi-Touch Screen & Controller Board
  • 2 Point Gesturing
  • Position Accuracy.  ± 2.5 mm (Per Windows 7 Spec)
  • Response Time/Speed. <20 mS (Per Windows 7 Spec)
  • Input method: Finger, Stylus & Gloved Hand
  • Activation Force: 60 – 80g

Specifications:

  • Standard Sizes Available 8.4” upto 19"
  • Software Interface Windows WIN7
  • Controller Board Interface USB
  • Position Accuracy Position Accuracy. ± 2.5 mm (Per Windows 7 Spec)
  • Touch System Resolution 4096 x 4096
  • Temperature Range Operating & Storage: -20°C - 70°C
  • EclipsTouch Sunlight Readable 10.4” Polarizers 0°, 45°, & 135°
  • Glass Film Glass Structure:  Surface Hardness 7H Mosh 5
  • EclipsTouch Sunlight Readable:  Polarizer angles 0°, 45°, & 135°
  • Glass Substrate Thickness:  0.7 mm, 1.1 mm, 1.8 mm, or 2.8 mm
  • Surface Treatments
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
50
Multiples de :
1
Total 
11 550,00 $
USD
Quantité
Prix Internet
1+
$231.00
Product Variant Information section