text.skipToContent text.skipToNavigation

Référence fabricant

FG4_6.5-00001

6.5 inch 4-Wire Resistive Touch Screen

Nom du fabricant: Dawar Technologies
Emballage standard:
Product Variant Information section
Code de date: 1929
Product Specification Section
Caractéristiques techniques
Attributes Table
Diagonal Size: 6.5in
Technology: Resistive
Fonctionnalités et applications

The FG4_6.5-00001 is a 6.5 inch 4-Wire Resistive Touch Screen.

The 4-wire Resistive Touch Screen is the preferred solution for low-cost applications. It consists of a conductive bottom layer of either glass or film and a conductive top film layer, separated by extremely small, transparent spacer dots. A voltage is applied across the conductive surface.

Features:

  • Economical
  • Impact resistant
  • Operating temperature: -20 °C to 60 °C
  • Life Time: >1,000,000 times
  • Linearity: ≤1.5%
  • ITO Film: Anti-glare Harding Coating and Anti-Newton Ring
    • Sheet Resistance: 400±100 Ω/square;
  • ITO Glass: Sheet Resistance: 400±100 Ω/square
  • Tail Type: Gold plated FPC
  • All Tolerance Without Marked: ±0.3
  • All materials and components must be RoHS compliant

Applications:

  • Portable devices
  • Consumer devices
  • Web pads
  • Remote controls
  • Industrial PCs

 

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
11
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
36,00 $
USD
Quantité
Prix Internet
1+
$36.00
Product Variant Information section