text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 90

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $14.46
4 $13.83
15 $13.25
30 $12.96
75+ $12.58
Total :

14,46 $

USD
Attributs
Attributes Table
Output Power 12W
Type High Voltage DC > 24V
Output Voltage Range 2.4V to 33V
Output Current 3.5A
Input Voltage 207V to 264V
Fonctionnalités et applications

The 913700615882 is a 9137 series 2.6 to 33 V 350 mA Panel Mount LED Driver Outdoor.

The 9137 series Product family describes that it is Designed specifically to optimally power LuxeonTM,high-power LEDs,Also perfectly operate the Philips LED-based systems, including LED Module System and LED String and IP66 rating for outdoor use.

Key Features and Benefits:

  • Slim, compact housings (12W and 17W types) – matches spatially unobtrusive LED light sources.
  • Maximum freedom for system designers.
  • Constant DC current output for optimum operation and long life of high-power LEDs.
  • Long operating life (50.000 hours) matches that of LEDs.
  • Meet CE and ENEC approbation requirements.
  • Insulated construction plus limited output voltage and current for safe operation.
  • Hazard-free – can be installed in virtually any location.

Applications:

  • Channel letter/contour lighting.
  • Architectural lighting.
  • Orientation (path) lighting.

To learn more about the 9137 product family, Click Here