text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 100

Sur commande : 0
Stock d'usine :Stock d'usine : 297
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $89.09
Total :

89,09 $

USD
Attributs
Attributes Table
Output Power 240W
Type High Voltage DC > 24V
Output Voltage Range 38V to 107V
Efficiency 93%
Output Current 2800A
Frequency 63Hz
Input Voltage 249V to 528V
Operating Temp Range -40°C to +70°C
Storage Temperature Range 40°C to 85°C