text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande :Order inventroy details 74
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $80.07
Total :

80,07 $

USD
Attributs
Attributes Table
Output Power 240W
Type High Voltage DC > 24V
Input Current 1.45A
Output Voltage Range 127V to 300V
Efficiency 93%
Output Current 1500mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +89°C
Storage Temperature Range -40°C to +85°C