text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 343

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $47.74
Total :

47,74 $

USD
Attributs
Attributes Table
Output Power 150W
Type High Voltage DC > 24V
Input Current 1.87A
Output Voltage Range 75V to 214V
Efficiency 93.5%
Output Current 700mA
Frequency 63Hz
Input Voltage 90V to 305V
Operating Temp Range -40°C to +90°C
Storage Temperature Range -40°C to +85°C