text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 72
Multiples de : 1
Quantité Prix Internet
1 $19.60
25+ $17.06
Total :

1 228,32 $

USD
Attributs
Attributes Table
Output Power 17W
Type Medium Voltage DC 12V - 24V
Output Voltage Range 2.8V to 24V
Output Current 0.7A
Input Voltage 120V
Fonctionnalités et applications

The LED120A0700C24F is a Xitanium 17 W 0.7 A 24 V UL Class II LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.  

LED120A0700C24F specification:

  • Max. Output Power: 17 W
  • Input Voltage: 120 V 
  • Output Current: 0.7 A
  • Output Voltage: 2.8 ~ 24 V
  • Min. Power Factor: 0.9
  • IP rating: IP20
  • Operating Temperature: -40°~ 140°F / -40°~ 60°C
  • Isolation: Class 2

To see related Xitanium products, click here.