text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 673

Sur commande :Order inventroy details 100
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $13.00
4 $12.43
15 $11.91
30 $11.65
75+ $11.31
Total :

13,00 $

USD
Attributs
Attributes Table
Output Power 6.5W
Type Low Voltage DC < 12V
Output Voltage Range 2.4V to 12V
Output Current 0.7A
Frequency 60Hz
Input Voltage 120V to 230V
Operating Temp Range -10°C to +40°C
Fonctionnalités et applications

The LEDUNIA0700C12F is a Xitanium 8 W 0.7 A 12 V UL Class II LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.  

LEDUNIA0700C12F specification:

  • Max. Output Power: 8 W
  • Input Voltage: 120 ~ 230 V 
  • Output Current: 0.7 A
  • Output Voltage: 2.4 ~ 12 V
  • Min. Power Factor: 0.5
  • IP rating: IP20
  • Operating Temperature: 14°~ 104°F / -10°~ 40°C
  • Isolation: Class 2      

To see related Xitanium products, click here.