text.skipToContent text.skipToNavigation

Référence fabricant

LUC-024S050DSP

LUC Series 24W 500 mA 48 Vdc Out Max Dimmable Indoor Constant Current LED Driver

Nom du fabricant: Inventronics
Emballage standard:
Product Variant Information section
Code de date: 1823
Product Specification Section
Caractéristiques techniques
Attributes Table
Output Power: 24W
Type: High Voltage DC > 24V
Input Current: 0.32A
Output Voltage Range: 24V to 48V
Efficiency: 86%
Output Current: 500mA
Frequency: 63Hz
Input Voltage: 90V to 305V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -20°C to +85°C
Pricing Section
Stock:
767
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
750
Stock d'usine :Stock d'usine :
196
Délai d'usine :
5-10 Jours
Total 
15,64 $
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
$15.64
4
$15.03
20
$14.35
40
$14.06
125+
$13.61
Product Variant Information section