text.skipToContent text.skipToNavigation

Référence fabricant

XI095C210V050CNS2

Advance Xitanium Edge CertaMatch 95 W 2.1 A 50 V Dimmable LED Driver Module

Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date: 2023
Product Specification Section
Caractéristiques techniques
Attributes Table
Family: CertaMatch
Output Power: 95W
Type: High Voltage DC > 24V
Input Current: 0.93A
Output Voltage Range: 30V to 50V
Efficiency: 10%
Output Current: 2.1A
Frequency: 50Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C to +60°C
Fonctionnalités et applications

CertaMatch: A Perfectly Paired Module + Driver System

The CertaMatch troffer and high bay system pairs an Advance CertaDrive gen2 driver with Fortimo VO LV2 modules for a fully integrated lighting solution.

Advance CertaDrive LED Drivers
CI036C075V048CNN2
CI027C055V048CNN2
CI032C067V048CNN2
CI023C047V048CNN2
XI075C160V050CNS2
XI095C210V050CNS2

Fortimo LED Modules
929001752113
929001752513
929001752013
929001752413
929001750913
929001751313
929001751713
929001750813
929001751213
929001749713
929001750113
929001749813
929001750213

Pricing Section
Stock:
50
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
50
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
23,15 $
USD
Quantité
Prix Internet
1
$23.15
4
$21.97
10
$21.22
25
$20.50
40+
$20.14
Product Variant Information section