text.skipToContent text.skipToNavigation

Référence fabricant

XI150C160V050CNF2

100 - 277Vac, 150W, 1600mA, 30-50V, [0-10V], IP65 LED Driver

Modèle ECAD:
Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date: 1940
Product Specification Section
Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 30V
Maximum Output Voltage: 50V
Minimum Output Current: 1600mA
Maximum Output Current: 1600mA
Input Power Factor: 0.95
Efficiency: 88.5%
Number of Output Channels: 2
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Stock globale:
16
États-Unis:
16
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
Total 
40,51 $
USD
Quantité
Prix Internet
1
$40.51
4
$37.88
15
$35.53
40
$33.88
100+
$32.41
Product Variant Information section