
Référence fabricant
LXML-PWC2
LUXEON Rebel ES High Power LED Emitter Cool White Lambertian 700 mA 200 lm Min
Lumileds LXML-PWC2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Lumileds LXML-PWC2 - Caractéristiques techniques
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Rebel ES |
Type of White: | Cool |
Color: | White |
CRI: | 60 |
CCT: | 5650K |
Radiation Pattern: | Lambertian |
Flux: | 200lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 3V |
$Fonctionnalités et applications
LUXEON® Rebel ES White LEDs delivers leading flux and efficacy performance and energy savings in an ultra compact package. LUXEON® Rebel ES provides endless possibilities to create more efficient, longer lasting, reliable lighting solutions while reducing CO2 emissions.
LUXEON Rebel ES offers:
- Minimum luminous flux specified at 200 lm @ 700 mA forward current
- Exceeds ENERGY STAR® lumen maintenance requirements
- Industry leading thermal characteristics
- Very small optical source size
- Lead and mercury free, RoHS and REACH Compliant
- Electrically isolated thermal pad simplifies PC board design
- JEDEC Class 1 moisture sensitivity level
- Lead-free reflow solder JEDEC 020c compatible
- Complete design resources including electrical, mechanical and optical files
Performance: The LXML-PWC2 power LED has a typical CCT of 5650K (Cool White) across a 4500K to 10,000K range, and a typical CRI (Color Rendering Index) of 70, at a minimum Luminous Flux of 200 lumens measured at 700mA.
For R&D and Mini-Reel quantities click [here]
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Emballages disponibles
- Reel Qté: 1 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- ReelSelected Variant Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 3 000 Qté: 1 000+$1.31 Stock: 3 000
- Reel Qté: 1 000+ / Prix Internet: $1.45 / Stock: 132 000 Qté: 1 000+$1.45 Stock: 132 000
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.24 / Stock: 0 Qté: 1 000+$1.24 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 1 000+ / Prix Internet: $1.31 / Stock: 18 000 Qté: 1 000+$1.31 Stock: 18 000
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.31 / Stock: 0 Qté: 1 000+$1.31 Stock: 0
- Reel Qté: 20 000+ / Prix Internet: $1.24 / Stock: 0 Qté: 1 000+$1.24 Stock: 0
- Reel Qté: 1 000+ / Prix Internet: $1.31 / Stock: 2 000 Qté: 1 000+$1.31 Stock: 2 000
Qté d'emballage(s) :
1000 par Reel