text.skipToContent text.skipToNavigation

Référence fabricant

929000498803

Fortimo™ LED DLM - Down Light Module 2000 Lumen 50 W / ES 40UL (North America)

Modèle ECAD:
Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Downlight
CCT: 4000K
Form: Rectangular
Flux: 2000lm
Module Efficacy: 62.6lm/W
Integrated Power Y/N: No
Supply Voltage: 120V to 277V
Power Dissipation: 50W
Operating Temp Range: -20°C
Méthode de montage : Panel Mount
Fonctionnalités et applications

Brightly lit displays may attract shoppers, but the wrong type of light can cause fresh products to start appearing discoloured and negatively impacting retail sales. Fresh meat, breads, cakes, fresh fish, fruits and vegetables can all appear discoloured with incorrect lighting. Fresh food illuminated with Fortimo LED DLM Food module, on the other hand, looks even more attractive. That's because Fortimo's optimised light spectrum and superior colour rendering brings out the natural brilliance of greens, reds, yellows…in fact all colours. the result is a more attractive appearance that leads to more sales.In addition, it also leads to reduced operating costs: that's because the Fortimo uses up to 30% less energy compared to conventional technologies.

Features:

  • Patented remote phosphor technology
  • Available in 1800 & 2000 lm packages
  • CRI = >70 & CCT 3000K & 4000K
  • Optimized light mixing chamber
  • Future-proofed, convenient modules
  • No mercury, IR or UV
  • Long lifetime of 35,000 hours
  • 5 year warranty on system*

9290 004 98803 Fortimo LED DLM - Down Light Module (Food) 2000 50W/ES 40UL (North America Version)

Specifications:

  • Power/Module (W): 50
  • Light Output (Lm): 2000
  • CCT (K): 4000
  • CRI Ra: >70
  • Efficacy/Module (Lm/W): 62.6
  • Efficacy/System (Lm/W): 55.1

*This module is part of the Fortimo LED DLM system and for warrantly purposes must be purchased together with a Fortimo driver and cable:

To view the entire Fortimo Family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
6
Multiples de :
1
Total 
1 175,22 $
USD
Quantité
Prix Internet
1+
$195.87
Product Variant Information section