text.skipToContent text.skipToNavigation

Référence fabricant

929000697903

Fortimo™ LED SLM G2 800 Lumen 10W 2700K 80CRI Spotlight Module (Global Version)

Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Bollard/Downlight/Spotlight
Color: White
CCT: 2700K
Form: Circular
Flux: 800lm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Merchandise of all kinds looks more attractive and desirable under a Fortimo Spot Light Module. With the Fortimo Spot Light Module’s color rendering index of over 80 Ra, its perfect red rendering and its color consistency ensure that products always look bright and vivid. What’s more, the excellent lumen maintenance and long lifetime of up to 50,000 hours make re-lamping a thing of the past.

Features:
 •Available in 800, 1100, 2000 and 3000lm packages
 •CRI = >80 & CCT 2700K, 3000K, 3500K, 4000K
 •Future-proofed, convenient modules
 •No heat, mercury or UV
 •Long lifetime of 50,000 hours
 •Dimmable driver
 •5 year warranty on system*

 
Applications:
 •Retail: Shop windows, wall-washing, accent and display lighting,track lighting, mini floodlighting
 •Hospitality: Lobbies, reception areas, restaurants, bars, elevators
 •Recreation: Museums, galleries, theatres and other public places


929000697903 Fortimo™ LED SLM 800 Lumen 10W 2700K Spotlight Module

 
Specification:
 •Power/Module (W):10
 •Light Output (Lm): 800
 •CCT(K): 2700
 •CRI Ra: > 80
 •Efficacy/Module (Lm/W): 80
 •Efficacy/System (Lm/W): 77

Specification Note: Wattages mentioned on the module labels can be subject to change.

*This module is part of the Fortimo LED SLM system and for warranty purposes must be purchased together with a Fortimo driver and cable:

Fortimo LED Drivers:

North America
Xitanium 39W 56V 700mA Dimmable LED Driver Module: 913701213402

 
EMEA/Asia
Fortimo LED SLM Cable 60cm: 929000619203
Fortimo LED SLM Cable 60cm 12V: 929000632903
Fortimo LED SLM Cable 25cm: 929000614703
Fortimo LED SLM Cable 60cm 12V /I: 929000614703

Fortimo LED Cables:

North America
Fortimo LED SLM Cable 50cm 12V: 442240073981

EMEA/Asia
Xitanium 50W/s 0.3-1A 62V 230V: 929000636403
Xitanium 50W 0.3-1A 62V 230V: 929000636303
Xitanium 50W 0.3-1A 62V TD/TE 230V: 929000661203
Xitanium 50W SH 0.3-1A 62V I 230V: 929000617403
Xitanium 50W LH 0.3-1A 62V TD/TE/I 230V: 929000617103
Xitanium 50W SH 0.3-1A 62V TD/TE/I 230V: 929000617203

Nuventix is the cooling solution provider of choice to maximize the lifetime of the Philips Fortimo products. The below Nuventix part numbers are designed to work in conjunction with the Fortimo LED DLM modules.

Nuventix Heat Sink: HSLCS-CALBL-012

Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
292,40 $
USD
Quantité
Prix Internet
1+
$29.24
Product Variant Information section