text.skipToContent text.skipToNavigation

Référence fabricant

AR111-WW-WD

AR111 Series 9 Leds Wide Warm White Circular LED Module with Heat Sink

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Color: White
CCT: 3250K
Form: Circular
Flux: 450lm
Module Efficacy: 10.8lm/W
Fonctionnalités et applications
AR111-WW-WD is a Circular  AR111 Module with Flux type of 855 lm, 9 premium flux LUXEON® Rebel™ LEDs, Warm White Colour and 13 Degree Wide Optics.

Features:

  • Utilizes 9 premium flux LUXEON® Rebel™ LEDs, 100+ lumens for cool white, 100+ lumens for neutral white and 50+ lumens for warm white
  • ETL recognized to UL standards (pending)
  • Available in choice of colours & colour temperatures
  • Quick connect terminal blocks for easy installation
  • >70% lumen maintenance @ 50,000 hours at max operating temperature.
  • Better at lower operating temperatures

Applications:

  • Spot lighting
  • Accent lighting
  • General illumination
  • Interior use only
  • Architectural lighting
  • Machine vision
  • Display cases

Operating Conditions:

  • Operating ambient temperature -20ºC to +40ºC
  • AR111 requires constant current driver, AR111-LV requires constant voltage driver
  • Max drive current 700mA (constant current version)
  • IP20 rating

To learn more about the AR111 series product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
48
Multiples de :
12
Total 
4 554,24 $
USD
Quantité
Prix Internet
1+
$94.88
Product Variant Information section