text.skipToContent text.skipToNavigation

Référence fabricant

M1HHT5MLTX750

M1H Series 4500 lm 35.91 W 5000K 70 CRI Type V Medium LED Light Module

Nom du fabricant: HPWINNER
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application: Tunnel Lighting
Color: White
CCT: 5000K
Form: Rectangular
Flux: 4500lm
Module Efficacy: 125lm/W
Fonctionnalités et applications

Designing a street light, tunnel light or high-bay luminaire has never been easier than with HP Winner LED solutions. Leveraging the latest in technology with Lumileds LUXEON TX high-power LEDs, this fully sealed IP68 rated module with heat sink is easy to integrate into an existing fixture or new design.

Engineered with safety and reliability in mind, the LED modules are UL-recognized with a 5VA-rated 3M barrier for fire resistance and are covered by a 10 year limited warranty.

You can easily create a broad range of fixtures by connecting multiple LED modules in combination with the various beam patterns that are available.

Lighting distribution patterns:

    • Street Lighting Applications
         o Type I Short
         o Type II Medium
         o Type III Medium
         o Type IV Medium
         o Type V Medium

    • Flood, High-Bay Lighting Applications
         o 12 Degree Beam
         o 25 Degree Beam
         o 40 Degree Beam
         o 60 Degree Beam
         o 100 Degree Beam
         o 110x40 Degree Beam

See related products for recommended LED drivers and cable assemblies.

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
38,72 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$38.72
4
$37.13
15
$35.67
40
$34.63
100+
$33.68
Product Variant Information section